TC55V2001TR-10L vs MSM8128WX-55 feature comparison

TC55V2001TR-10L Toshiba America Electronic Components

Buy Now Datasheet

MSM8128WX-55 APTA Group Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP APTA GROUP INC
Part Package Code TSOP1 QFJ
Package Description 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32 QCCN, LCC32,.45X.7
Pin Count 32 32
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 55 ns
JESD-30 Code R-PDSO-G32 R-CQCC-N32
JESD-609 Code e0 e0
Length 18.4 mm 17.78 mm
Memory Density 2097152 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP1-R QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.414 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 11.43 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.7
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA

Compare TC55V2001TR-10L with alternatives