5962-8946203MYA
vs
Z8S18010PSC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
IXYS CORP
Package Description
DIP, DIP64,.9
DIP-64
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
19
Bit Size
16
8
Boundary Scan
NO
NO
Clock Frequency-Max
12.5 MHz
10 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-CDIP-T64
R-PDIP-T64
JESD-609 Code
e0
e0
Low Power Mode
NO
YES
Number of Terminals
64
64
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SDIP
Package Equivalence Code
DIP64,.9
SDIP64,.75
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Speed
12.5 MHz
10 MHz
Supply Current-Max
45 mA
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.78 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
64
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Length
57.785 mm
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.01 mm
Width
19.05 mm
Compare 5962-8946203MYA with alternatives
Compare Z8S18010PSC with alternatives