5962-8946203MYA vs TS68C000VC1B/C12.5A feature comparison

5962-8946203MYA Motorola Semiconductor Products

Buy Now

TS68C000VC1B/C12.5A Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC E2V TECHNOLOGIES PLC
Package Description DIP, DIP64,.9 DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T64 R-CDIP-T64
JESD-609 Code e0
Low Power Mode NO NO
Number of Terminals 64 64
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Speed 12.5 MHz 12.5 MHz
Supply Current-Max 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 6 1
Part Package Code DIP
Pin Count 64
Length 81.28 mm
Seated Height-Max 4.83 mm
Width 22.86 mm

Compare 5962-8946203MYA with alternatives

Compare TS68C000VC1B/C12.5A with alternatives