5962-8946203MYA
vs
TS68C000VC12.5A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
E2V TECHNOLOGIES PLC
Package Description
DIP, DIP64,.9
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
24
Bit Size
16
32
Boundary Scan
NO
NO
Clock Frequency-Max
12.5 MHz
12.5 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-CDIP-T64
R-CDIP-T64
JESD-609 Code
e0
Low Power Mode
NO
NO
Number of Terminals
64
64
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Speed
12.5 MHz
12.5 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
HCMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
6
1
Part Package Code
DIP
Pin Count
64
Length
81.28 mm
Seated Height-Max
4.83 mm
Width
22.86 mm
Compare 5962-8946203MYA with alternatives
Compare TS68C000VC12.5A with alternatives