Z8S18010PSC
vs
Z8S18010PEG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZILOG INC
IXYS CORP
Part Package Code
DIP
DIP
Package Description
SDIP, SDIP64,.75
PLASTIC, DIP-64
Pin Count
64
64
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
19
19
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T64
R-PDIP-T64
JESD-609 Code
e0
e3
Length
57.785 mm
57.785 mm
Low Power Mode
YES
YES
Number of Terminals
64
64
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SDIP
SDIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.01 mm
5.01 mm
Speed
10 MHz
10 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.78 mm
1.78 mm
Terminal Position
DUAL
DUAL
Width
19.05 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Compare Z8S18010PSC with alternatives
Compare Z8S18010PEG with alternatives