5962-8874801XX vs SG7912CR feature comparison

5962-8874801XX Omnirel Corp

Buy Now

SG7912CR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OMNIREL CORP SILICON GENERAL INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 14.5 V
JESD-30 Code O-XBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.45 V 12.5 V
Output Voltage1-Min 14.55 V 11.5 V
Output Voltage1-Nom 15 V 12 V
Package Body Material METAL METAL
Package Code BCY BFM
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 2
Voltage Tolerance-Max 4.2%

Compare 5962-8874801XX with alternatives

Compare SG7912CR with alternatives