SG7912CR vs SG7915K/883B feature comparison

SG7912CR Microsemi Corporation

Buy Now Datasheet

SG7915K/883B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON GENERAL INC MICROSEMI CORP
Package Description , , TO-204/-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.5 V 15.6 V
Output Voltage1-Min 11.5 V 14.4 V
Output Voltage1-Nom 12 V 15 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4.2% 5%
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code TO-39
Pin Count 2
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
JESD-609 Code e0
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code TO-204/-3
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare SG7912CR with alternatives

Compare SG7915K/883B with alternatives