5962-8874801XX
vs
LM7915-39R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
TT ELECTRONICS PLC
Package Description
,
TO-39,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.45 V
15.6 V
Output Voltage1-Min
14.55 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
6
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e1
Operating Temperature TJ-Min
-55 °C
Terminal Finish
TIN SILVER COPPER
Voltage Tolerance-Max
4%
Compare 5962-8874801XX with alternatives
Compare LM7915-39R1 with alternatives