SG7912CR
vs
SG7915AG/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON GENERAL INC
LINFINITY MICROELECTRONICS
Package Description
,
, SIP3,.1TB
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
-15 V
Package Body Material
METAL
METAL
Package Code
BFM
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
4.2%
3%
Base Number Matches
2
3
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e0
Line Regulation-Max
0.075%
Load Regulation-Max
0.1%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Package Equivalence Code
SIP3,.1TB
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare SG7912CR with alternatives