5962-88520012A
vs
74LCX74BQX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
MLP
Package Description
QCCN, LCC20,.35SQ
2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
Pin Count
20
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
LVC/LCX/Z
JESD-30 Code
S-CQCC-N20
R-XQCC-N14
JESD-609 Code
e0
e4
Length
8.89 mm
3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC20,.35SQ
LCC14,.1X.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
17.5 ns
7 ns
Propagation Delay (tpd)
17.5 ns
8.4 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
0.8 mm
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
2.5 mm
fmax-Min
100 MHz
150 MHz
Base Number Matches
5
2
Manufacturer Package Code
14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM
Moisture Sensitivity Level
1
Compare 5962-88520012A with alternatives
Compare 74LCX74BQX with alternatives