5962-8700202UA vs 5962-8700214UA feature comparison

5962-8700202UA Defense Logistics Agency

Buy Now

5962-8700214UA Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY RENESAS ELECTRONICS CORP
Package Description LCC-48 LCC-48
Reach Compliance Code unknown not_compliant
Access Time-Max 90 ns 90 ns
JESD-609 Code e0 e0
Length 14.3002 mm 14.3002 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Width 14.3002 mm 14.3002 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 48
Manufacturer Package Code LC48
ECCN Code 3A001A2C
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
JESD-30 Code S-CQCC-N48
Moisture Sensitivity Level 1
Number of Ports 2
Number of Terminals 48
Output Characteristics 3-STATE
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA

Compare 5962-8700202UA with alternatives

Compare 5962-8700214UA with alternatives