5962-8700214UA
vs
IDT7142LA90L48B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LCC-48
LCC-48
Reach Compliance Code
unknown
not_compliant
Access Time-Max
90 ns
90 ns
JESD-609 Code
e0
e0
Length
14.3002 mm
14.3002 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.016 mm
1.016 mm
Terminal Position
QUAD
QUAD
Width
14.3002 mm
14.3002 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
LCC
Pin Count
48
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
Number of Ports
2
Number of Terminals
48
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Compare 5962-8700214UA with alternatives
Compare IDT7142LA90L48B with alternatives