5962-8700202UA
vs
VT7132-90QC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
VLSI TECHNOLOGY INC
Package Description
LCC-48
Reach Compliance Code
unknown
unknown
Access Time-Max
90 ns
90 ns
JESD-609 Code
e0
e0
Length
14.3002 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.016 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14.3002 mm
Base Number Matches
3
1
Rohs Code
No
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
Number of Ports
2
Number of Terminals
52
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Compare 5962-8700202UA with alternatives
Compare VT7132-90QC with alternatives