5962-8700214UA vs IDT7132SA90J feature comparison

5962-8700214UA Defense Logistics Agency

Buy Now

IDT7132SA90J Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description LCC-48 QCCJ, LDCC52,.8SQ
Reach Compliance Code unknown not_compliant
Access Time-Max 90 ns 90 ns
JESD-609 Code e0 e0
Length 14.3002 mm 19.1262 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B (Modified)
Seated Height-Max 3.048 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.016 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14.3002 mm 19.1262 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 52
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-PQCC-J52
Moisture Sensitivity Level 1
Number of Ports 2
Number of Terminals 52
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.18 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare 5962-8700214UA with alternatives

Compare IDT7132SA90J with alternatives