5962-8688801CA vs SN75C189ANE4 feature comparison

5962-8688801CA Texas Instruments

Buy Now

SN75C189ANE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.01 A 0.0032 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 6000 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535
Supply Current-Max 26 mA 0.7 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature RESPONSE CONTROL
High Level Input Current-Max 0.0083 A
JESD-609 Code e4
Length 19.305 mm
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Seated Height-Max 5.08 mm
Supply Voltage1-Max 6 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Width 7.62 mm

Compare 5962-8688801CA with alternatives

Compare SN75C189ANE4 with alternatives