5962-0421904QXC
vs
RTAX250S-CQG352E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-352
CERAMIC, QFP-352
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
9A515.E
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F352
S-CQFP-F352
Length
48 mm
48 mm
Number of Equivalent Gates
250000
250000
Number of Terminals
352
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
250000 GATES
2816 CLBS, 250000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HGQFF
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
TPAK352,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-STD-883 Class S (Modified)
Seated Height-Max
3.11 mm
2.89 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
48 mm
48 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
30000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-609 Code
e4
Number of CLBs
2816
Number of Inputs
198
Number of Outputs
198
Terminal Finish
GOLD OVER NICKEL
Compare 5962-0421904QXC with alternatives
Compare RTAX250S-CQG352E with alternatives