RTAX250S-CQG352E vs RTAX250S-CQ352EV feature comparison

RTAX250S-CQG352E Actel Corporation

Buy Now Datasheet

RTAX250S-CQ352EV Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description CERAMIC, QFP-352 QFF, TPAK352,2.9SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 9A515.E
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 30000 ASIC GATES ALSO AVAILABLE 30000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 1.11 ns 1.11 ns
JESD-30 Code S-CQFP-F352 S-CQFP-F352
JESD-609 Code e4 e0
Length 48 mm 48 mm
Number of CLBs 2816 2816
Number of Equivalent Gates 250000 250000
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2816 CLBS, 250000 GATES 2816 CLBS, 250000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.89 mm 2.89 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 3 2
Number of Inputs 198
Number of Outputs 198
Screening Level MIL-PRF-38535

Compare RTAX250S-CQ352EV with alternatives