Part Details for 5962-0421904QXC by Microchip Technology Inc
Overview of 5962-0421904QXC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0421904QXC
5962-0421904QXC CAD Models
5962-0421904QXC Part Data Attributes
|
5962-0421904QXC
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-0421904QXC
Microchip Technology Inc
Field Programmable Gate Array, 250000 Gates, CMOS, CQFP352
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 250000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.11 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for 5962-0421904QXC
This table gives cross-reference parts and alternative options found for 5962-0421904QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0421904QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0421902QXC | Field Programmable Gate Array, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs 5962-0421902QXC |
RTAX250S-1CQG352B | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs RTAX250S-1CQG352B |
RTAX250S-1CQ352E | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 4224-Cell, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs RTAX250S-1CQ352E |
RTAX250S-1CQ352V | Field Programmable Gate Array, 4224-Cell, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs RTAX250S-1CQ352V |
5962-0421902VXC | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs 5962-0421902VXC |
5962-0421902VXX | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0421904QXC vs 5962-0421902VXX |