5962-0421904QXC vs RTAX250S-1CQ352PROTO feature comparison

5962-0421904QXC Actel Corporation

Buy Now

RTAX250S-1CQ352PROTO Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI SOC PRODUCTS GROUP
Package Description CERAMIC, QFP-352 ,
Reach Compliance Code unknown unknown
JESD-30 Code S-CQFP-F352 S-CQFP-F352
Length 48 mm 48 mm
Moisture Sensitivity Level 1
Number of Equivalent Gates 250000 250000
Number of Inputs 248 198
Number of Logic Cells 4224 4224
Number of Outputs 248 198
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 250000 GATES 2816 CLBS, 250000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.11 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 3 3
ECCN Code 9A515.E
HTS Code 8542.39.00.01
Additional Feature 30000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 0.93 ns
Number of CLBs 2816
Total Dose 300k Rad(Si) V

Compare 5962-0421904QXC with alternatives