5962-01-379-2863 vs WF128K32-150H1Q5 feature comparison

5962-01-379-2863 Xicor Inc

Buy Now Datasheet

WF128K32-150H1Q5 White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDIP-T8 S-XPGA-P66
Memory Density 4096 bit 4194304 bit
Memory IC Type EEPROM FLASH MODULE
Memory Width 8 32
Number of Terminals 8 66
Number of Words 512 words 131072 words
Number of Words Code 512 128000
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512X8 128KX32
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP PGA
Package Equivalence Code DIP8,.3 PGA66,11X11
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.00005 A 0.0065 A
Supply Current-Max 0.003 mA 0.2 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Base Number Matches 1 2
Package Description PGA, PGA66,11X11
Access Time-Max 150 ns
Data Polling YES
Number of Sectors/Size 8
Page Size 128 words
Screening Level 38535Q/M;38534H;883B
Sector Size 16K
Toggle Bit YES
Type NOR TYPE

Compare 5962-01-379-2863 with alternatives

Compare WF128K32-150H1Q5 with alternatives