Part Details for WF128K32-150H1Q5 by White Electronic Designs Corp
Overview of WF128K32-150H1Q5 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for WF128K32-150H1Q5
WF128K32-150H1Q5 CAD Models
WF128K32-150H1Q5 Part Data Attributes
|
WF128K32-150H1Q5
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF128K32-150H1Q5
White Electronic Designs Corp
Flash Module, 128KX32, 150ns, CPGA66, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PGA, PGA66,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Data Polling | YES | |
JESD-30 Code | S-XPGA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for WF128K32-150H1Q5
This table gives cross-reference parts and alternative options found for WF128K32-150H1Q5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF128K32-150H1Q5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF128K32-120H1Q5 | Flash Module, 128KX32, 120ns, CPGA66, HIP-66 | White Electronic Designs Corp | WF128K32-150H1Q5 vs WF128K32-120H1Q5 |
CAT93C46KC | EEPROM | Rochester Electronics LLC | WF128K32-150H1Q5 vs CAT93C46KC |
5962-01-379-2863 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | WF128K32-150H1Q5 vs 5962-01-379-2863 |
5962-01-375-9071 | EEPROM, 512X8, Serial, CMOS, CDIP8, | Xicor Inc | WF128K32-150H1Q5 vs 5962-01-375-9071 |
X2402DMB | EEPROM, 256X8, Serial, MOS, CDIP8, | Xicor Inc | WF128K32-150H1Q5 vs X2402DMB |
5962-01-430-9388 | EEPROM, 2KX8, Serial, CMOS, CDIP8, | Xicor Inc | WF128K32-150H1Q5 vs 5962-01-430-9388 |
X24C08SM-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, | Xicor Inc | WF128K32-150H1Q5 vs X24C08SM-3 |
WF-128K32-200HM | Flash Module, 128KX32, 200ns, CPGA66, | White Electronic Designs Corp | WF128K32-150H1Q5 vs WF-128K32-200HM |
WF128K32-60H1Q5 | Flash Module, 128KX32, 60ns, CPGA66, HIP-66 | White Electronic Designs Corp | WF128K32-150H1Q5 vs WF128K32-60H1Q5 |
X24C04S8C7000 | EEPROM, 512X8, Serial, CMOS, PDSO8, | Xicor Inc | WF128K32-150H1Q5 vs X24C04S8C7000 |