Part Details for 5962-01-379-2863 by Xicor Inc
Overview of 5962-01-379-2863 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-379-2863
5962-01-379-2863 CAD Models
5962-01-379-2863 Part Data Attributes
|
5962-01-379-2863
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-01-379-2863
Xicor Inc
EEPROM, 512X8, Serial, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-379-2863
This table gives cross-reference parts and alternative options found for 5962-01-379-2863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-379-2863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF-128K32-200HI | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 200ns, CPGA66, | 5962-01-379-2863 vs WF-128K32-200HI |
WF128K32-60H1Q5 | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 60ns, CPGA66, HIP-66 | 5962-01-379-2863 vs WF128K32-60H1Q5 |
WF128K32-120H1Q5 | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 120ns, CPGA66, HIP-66 | 5962-01-379-2863 vs WF128K32-120H1Q5 |
X24C08SM-3 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, | 5962-01-379-2863 vs X24C08SM-3 |
5962-01-430-9388 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8, | 5962-01-379-2863 vs 5962-01-430-9388 |
5962-01-375-9071 | Xicor Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, CDIP8, | 5962-01-379-2863 vs 5962-01-375-9071 |
X2402DMB | Xicor Inc | Check for Price | EEPROM, 256X8, Serial, MOS, CDIP8, | 5962-01-379-2863 vs X2402DMB |
CAT93C46KC | Rochester Electronics LLC | Check for Price | EEPROM | 5962-01-379-2863 vs CAT93C46KC |