560KD20JY vs 0070.3581.T2 feature comparison

560KD20JY Micro Commercial Components

Buy Now Datasheet

0070.3581.T2 Schurter Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SCHURTER AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 41 J 41 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK; TR TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 1 1

Compare 560KD20JY with alternatives

Compare 0070.3581.T2 with alternatives