0070.3581.T2 vs ERZV20D560 feature comparison

0070.3581.T2 Schurter Electronic Components

Buy Now Datasheet

ERZV20D560 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 41 J 41 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN BRIGHT TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Package Height 24.5 mm
Package Length 21.5 mm
Package Style Radial
Package Width 5.7 mm
Rated Power Dissipation (P) 0.2 W
Reference Standard CQC

Compare 0070.3581.T2 with alternatives

Compare ERZV20D560 with alternatives