Part Details for 560KD20JY by Micro Commercial Components
Overview of 560KD20JY by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 560KD20JY
560KD20JY CAD Models
560KD20JY Part Data Attributes
|
560KD20JY
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
560KD20JY
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 41 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for 560KD20JY
This table gives cross-reference parts and alternative options found for 560KD20JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 560KD20JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6593ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | 560KD20JY vs D6593ZOV350RA35 |
ERZV20V560 | Varistor, 45V, 41J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 560KD20JY vs ERZV20V560 |
D657ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | 560KD20JY vs D657ZOV350RA35 |
A26158-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 560KD20JY vs A26158-000 |
D65ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | 560KD20JY vs D65ZOV350RA35 |
0070.3581.A2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | 560KD20JY vs 0070.3581.A2 |
0070.3581.T2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | 560KD20JY vs 0070.3581.T2 |
CV135K20A | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 560KD20JY vs CV135K20A |
D6521ZOV350RA35 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 560KD20JY vs D6521ZOV350RA35 |
D6544ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | 560KD20JY vs D6544ZOV350RA35 |