0070.3581.T2 vs D6520ZOV350RA35 feature comparison

0070.3581.T2 Schurter Electronic Components

Buy Now Datasheet

D6520ZOV350RA35 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER AG MAIDA DEVELOPMENT CO
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 41 J 41 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 1 1

Compare 0070.3581.T2 with alternatives

Compare D6520ZOV350RA35 with alternatives