5557-02R-BL vs 85699-701LF feature comparison

5557-02R-BL Molex

Buy Now Datasheet

85699-701LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature RATED CURRENT(POWER):13A, POLARIZED
Body Breadth 0.42 inch 0.445 inch
Body Depth 0.77 inch 0.846 inch
Body Length 0.213 inch 0.47 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6/6 GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 2 8
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Board Mounting Option PEG
Contact Arrangement S0P8
Contact Finish Termination TIN
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Rows Loaded 4
Terminal Pitch 2 mm

Compare 5557-02R-BL with alternatives

Compare 85699-701LF with alternatives