85699-701LF vs 1000-2 feature comparison

85699-701LF Amphenol FCi

Buy Now Datasheet

1000-2 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol
Board Mounting Option PEG
Body Breadth 0.445 inch
Body Depth 0.846 inch
Body Length 0.47 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P8
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN TIN (100) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 2
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature BOTTOM ENTRY
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 85699-701LF with alternatives

Compare 1000-2 with alternatives