5557-02R-BL vs 63A2F-YC feature comparison

5557-02R-BL Molex

Buy Now Datasheet

63A2F-YC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER):13A, POLARIZED
Body Breadth 0.42 inch
Body Depth 0.77 inch
Body Length 0.213 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6/6
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard CSA; UL
Termination Type CRIMP SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-2
Base Number Matches 1 1
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 2
Terminal Pitch 2.54 mm

Compare 5557-02R-BL with alternatives

Compare 63A2F-YC with alternatives