Part Details for 5557-02R-BL by Molex
Overview of 5557-02R-BL by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5557-02R-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-01-3025
|
Interstate Connecting Components | MIN FIT HOUSING BLK 5557 02R-BL | 19503 |
|
$0.1599 / $0.2021 | Buy Now |
Part Details for 5557-02R-BL
5557-02R-BL CAD Models
5557-02R-BL Part Data Attributes:
|
5557-02R-BL
Molex
Buy Now
Datasheet
|
Compare Parts:
5557-02R-BL
Molex
Board Connector, 2 Contact(s), 2 Row(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED | |
Body Breadth | 0.42 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6/6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5557-02R-BL
This table gives cross-reference parts and alternative options found for 5557-02R-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5557-02R-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000-2 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 5557-02R-BL vs 1000-2 |
SDL-101-T-19 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 5557-02R-BL vs SDL-101-T-19 |
63A2F-YC | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 5557-02R-BL vs 63A2F-YC |
BCS-102-F-D-DE-BE | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 5557-02R-BL vs BCS-102-F-D-DE-BE |
85699-701LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking | Amphenol FCi | 5557-02R-BL vs 85699-701LF |