550-2305-004
vs
550-0305F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 4 ELEMENTS
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
3 V
3 V
JESD-609 Code
e0
e4
Luminous Intensity-Min
0.0022 cd
Luminous Intensity-Nom
6.3 mcd
3.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
4
1
Number of LEDs in Array
4
Number of Terminals
8
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
5.96 mm
6.1 mm
Packing Method
BULK
BAG
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
60 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Lens Type
DIFFUSED
Compare 550-2305-004 with alternatives
Compare 550-0305F with alternatives