550-0305F vs 550-0305-004 feature comparison

550-0305F Dialight

Buy Now Datasheet

550-0305-004 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e4 e0
Lens Type DIFFUSED
Luminous Intensity-Nom 3.5 mcd 12.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.1 mm 5.96 mm
Packing Method BAG BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Luminous Intensity-Min 0.0016 cd
Number of LEDs in Array 4

Compare 550-0305F with alternatives

Compare 550-0305-004 with alternatives