550-0305F
vs
550-5305-003F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
3 V
2.2 V
JESD-609 Code
e4
e1
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
3.5 mcd
34.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
3
Number of Terminals
2
6
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
6.1 mm
5.96 mm
Packing Method
BAG
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
50 deg
Base Number Matches
1
1
Luminous Intensity-Min
0.05 cd
Number of LEDs in Array
3
Compare 550-0305F with alternatives
Compare 550-5305-003F with alternatives