550-2305-004
vs
550-0305
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
0.05 A
Forward Voltage-Max
3 V
3 V
JESD-609 Code
e0
e0
Luminous Intensity-Min
0.0022 cd
Luminous Intensity-Nom
6.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
5.96 mm
6.6 mm
Packing Method
BULK
Peak Wavelength
585 nm
570 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
70 deg
Base Number Matches
1
3
Lens Type
DIFFUSED
Compare 550-2305-004 with alternatives