5305-T004
vs
WBC2/RT-4A15-Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
FERROXCUBE INTERNATIONAL HOLDING B V
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
16 mm
|
10 mm
|
Insertion Loss-Max |
1 dB
|
|
Length |
11 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
2
|
Width |
11 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IMPEDANCE AT 180 MHZ
|
Diameter |
|
6 mm
|
JESD-609 Code |
|
e3
|
Output Impedance |
|
750 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 5305-T004 with alternatives
Compare WBC2/RT-4A15-Z with alternatives