There are no models available for this part yet.
Overview of 5305-T004 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for 5305-T004 by Sumida Corporation
Part Data Attributes for 5305-T004 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Filter Type
|
DATA LINE FILTER
|
Height
|
16 mm
|
Insertion Loss-Max
|
1 dB
|
Length
|
11 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Width
|
11 mm
|
Alternate Parts for 5305-T004
This table gives cross-reference parts and alternative options found for 5305-T004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5305-T004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4203-025 | Data Line Filter, 1 Function(s), | CTS Corporation | 5305-T004 vs 4203-025 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | 5305-T004 vs FB20019-4B |
FB20009-3B | Data Line Filter, 1 Function(s), | Bourns Inc | 5305-T004 vs FB20009-3B |
2539-JPS-030 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | 5305-T004 vs 2539-JPS-030 |
2541-T015 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 5305-T004 vs 2541-T015 |
LRF462725MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | 5305-T004 vs LRF462725MKCX |
5327-T016 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 5305-T004 vs 5327-T016 |
EMIF02-02OABRY | Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN | STMicroelectronics | 5305-T004 vs EMIF02-02OABRY |
WBC2.5/R-4B1-Z | Data Line Filter, 1 Function(s) | Ferroxcube International Holding BV | 5305-T004 vs WBC2.5/R-4B1-Z |
F1212L245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | 5305-T004 vs F1212L245001-T |