5-1571999-6 vs 5161390-8 feature comparison

5-1571999-6 TE Connectivity

Buy Now Datasheet

5161390-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 32 Weeks, 2 Days 34 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color WHITE RED
Actuator Type PIANO SLIDE
Body Breadth 8.15 mm 9.906 mm
Body Height 6 mm 8.5 mm
Body Length or Diameter 22.3 mm 22.86 mm
Center Contact Plating GOLD OVER NICKEL TIN
Contact Current(AC)-Max 1 A 0.01 A
Contact Current(DC)-Max 1 A 0.01 A
Contact (DC) Max Rating R Load .1A@.5VDC 0.025A@50VDC
Contact Voltage(DC)-Max 5 V 50 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL TIN
Housing Material POLYPHENYLENE SULPHIDE GLASS FILLED NYLON
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Positions 8 8
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -25 °C
Packing Method BOX; TUBE BOX
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.157 inch 0.126 inch
Termination Type WIRE WIRE
Base Number Matches 1 1
Actuator Angle
Actuator Material GLASS FILLED POLYESTER
Body Color NATURAL
Center Contact Material PHOSPHOR BRONZE
Insulation Resistance 1000000000 Ω
PCB Hole Count 16
Terminal Material PHOSPHOR BRONZE

Compare 5-1571999-6 with alternatives

Compare 5161390-8 with alternatives