5-1571999-6 vs 20908MSTFDP feature comparison

5-1571999-6 TE Connectivity

Buy Now Datasheet

20908MSTFDP CTS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD CTS CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant unknown
EAR99 EAR99
8536.50.90.40 8536.50.90.65
32 Weeks, 2 Days
TE Connectivity
WHITE
PIANO
8.15 mm 6.68 mm
6 mm 3.77 mm
22.3 mm 21.79 mm
GOLD OVER NICKEL
1 A
1 A 0.05 A
.1A@.5VDC .05A@24VDC
5 V 24 V
1000 Cycle(s) 2000 Cycle(s)
COPPER ALLOY
GOLD OVER NICKEL
POLYPHENYLENE SULPHIDE
e4 e3
THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
8
8 8
85 °C 85 °C
-30 °C -40 °C
BOX; TUBE TUBE
NO NO
MOMENTARY LATCHED
SPST SPST
PIANO DIP SWITCH SLIDE DIP SWITCH
Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
0.157 inch
WIRE SOLDER
1 1
BOTTOM SEALED; TOP TAPE SEALED

Compare 5-1571999-6 with alternatives

Compare 20908MSTFDP with alternatives