5161390-8 vs 195-8MS feature comparison

5161390-8 TE Connectivity

Buy Now Datasheet

195-8MS CTS Corporation

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD CTS CORP
ROHS COMPLIANT
compliant compliant
34 Weeks, 4 Days 8 Weeks
TE Connectivity CTS
RED
GLASS FILLED POLYESTER
SLIDE PIANO
9.906 mm 9.78 mm
NATURAL
8.5 mm 7.9 mm
22.86 mm 22.5 mm
PHOSPHOR BRONZE COPPER ALLOY
TIN TIN
0.01 A
0.01 A 0.05 A
0.025A@50VDC .05A@24VDC
50 V 24 V
2000 Cycle(s) 2000 Cycle(s)
PHOSPHOR BRONZE COPPER ALLOY
TIN TIN
GLASS FILLED NYLON
1000000000 Ω 1000000000 Ω
THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
8
8 8
70 °C 85 °C
-25 °C -40 °C
16
BOX ANTI-STATIC TUBE
NO NO
LATCHED MOMENTARY
SPST SPST
SLIDE DIP SWITCH PIANO DIP SWITCH
0.126 inch 0.15 inch
PHOSPHOR BRONZE
WIRE SOLDER
1 1
Yes
EAR99
8536.50.90.40
0.045 inch
SHIP AT OFF POSITION
0.5 mΩ
500VAC V
e3
EPOXY TERMINAL SEALED
Tin (Sn)

Compare 5161390-8 with alternatives

Compare 195-8MS with alternatives