5161390-8 vs GDR08 feature comparison

5161390-8 TE Connectivity

Buy Now Datasheet

GDR08 TE Connectivity

Buy Now Datasheet
Yes No
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
ROHS COMPLIANT
compliant compliant
34 Weeks, 4 Days
TE Connectivity
RED
GLASS FILLED POLYESTER
SLIDE
9.906 mm
NATURAL
8.5 mm
22.86 mm 21.28 mm
PHOSPHOR BRONZE
TIN
0.01 A
0.01 A
0.025A@50VDC
50 V
2000 Cycle(s)
PHOSPHOR BRONZE
TIN
GLASS FILLED NYLON
1000000000 Ω
THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
8
8 8
70 °C
-25 °C
16
BOX
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
0.126 inch
PHOSPHOR BRONZE
WIRE SOLDER
1 1
LOW PROFILE
TAPE SEALED

Compare 5161390-8 with alternatives

Compare GDR08 with alternatives