46991-2022
vs
HPH2-A1-02-SG-SMT-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
HOLE .064-.072
PEG
Body Breadth
0.378 inch
0.134 inch
Body Depth
0.796 inch
0.115 inch
Body Length
1.866 inch
0.05 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P22
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn)
Contact Gender
MALE
MALE
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
FLASH inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
22
2
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
300VAC V
Durability
500 Cycles
JESD-609 Code
e3
Mating Contact Row Spacing
0.05 inch
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.7018 mm
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Compare 46991-2022 with alternatives
Compare HPH2-A1-02-SG-SMT-P with alternatives