46991-2022
vs
185-3-040-1-NFX-BR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
HOLE .064-.072
PEG
Body Breadth
0.378 inch
0.122 inch
Body Depth
0.796 inch
0.181 inch
Body Length
1.866 inch
1.122 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P22
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
22
40
Base Number Matches
1
1
Contact Finish Mating
AU
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
424VAC V
Mating Contact Pitch
0.05 inch
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Compare 46991-2022 with alternatives
Compare 185-3-040-1-NFX-BR1 with alternatives