46991-2022
vs
H-V35-2X01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
MORETHANALL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
HOLE .064-.072
Body Breadth
0.378 inch
0.2 inch
Body Depth
0.796 inch
0.1 inch
Body Length
1.866 inch
0.1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P22
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
22
2
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
600VAC V
Mating Contact Row Spacing
0.1 inch
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.0546 mm
Rated Current (Signal)
3 A
Compare 46991-2022 with alternatives
Compare H-V35-2X01 with alternatives