433-1-010-X-KS0 vs MCA008-PA10T feature comparison

433-1-010-X-KS0 MPE-Garry GmbH

Buy Now Datasheet

MCA008-PA10T MMT Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Material COPPER ALLOY BRASS
Base Number Matches 1 1
Board Mounting Option EDGE MOUNT
Body Breadth 0.315 inch
Body Depth 0.315 inch
Body Length 1.001 inch
Body/Shell Style PLUG
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Compare 433-1-010-X-KS0 with alternatives

Compare MCA008-PA10T with alternatives