Part Details for 433-1-010-X-KS0 by MPE-Garry GmbH
Overview of 433-1-010-X-KS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 433-1-010-X-KS0
433-1-010-X-KS0 CAD Models
433-1-010-X-KS0 Part Data Attributes
|
433-1-010-X-KS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
433-1-010-X-KS0
MPE-Garry GmbH
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Material | COPPER ALLOY |
Alternate Parts for 433-1-010-X-KS0
This table gives cross-reference parts and alternative options found for 433-1-010-X-KS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 433-1-010-X-KS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B064-1011-284-Z | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | SMP Technology Inc | 433-1-010-X-KS0 vs B064-1011-284-Z |
B084-1010-1140-Z | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 433-1-010-X-KS0 vs B084-1010-1140-Z |
MCA008-PA10T | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MMT Corp | 433-1-010-X-KS0 vs MCA008-PA10T |
RS1BR-10-T-SMT-T/R | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 433-1-010-X-KS0 vs RS1BR-10-T-SMT-T/R |
0800IDC-10-U | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | 433-1-010-X-KS0 vs 0800IDC-10-U |
2501H-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking | Ratioplast Electronics | 433-1-010-X-KS0 vs 2501H-10W-L |
MCA007-PA10GF-P | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMT Corp | 433-1-010-X-KS0 vs MCA007-PA10GF-P |
2009H-F10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking | Ratioplast Electronics | 433-1-010-X-KS0 vs 2009H-F10W-L |
2RS1-10-T-SMT-A-PP-T/R | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 433-1-010-X-KS0 vs 2RS1-10-T-SMT-A-PP-T/R |
B067-1037-706-Z | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 433-1-010-X-KS0 vs B067-1037-706-Z |