433-1-010-X-KS0 vs RS1-10-SG-SMT-A feature comparison

433-1-010-X-KS0 MPE-Garry GmbH

Buy Now Datasheet

RS1-10-SG-SMT-A Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body Breadth 0.079 inch
Body Depth 0.35 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Pitch 5.08 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
Withdrawl Force-Min .556 N

Compare 433-1-010-X-KS0 with alternatives

Compare RS1-10-SG-SMT-A with alternatives