MCA008-PA10T
vs
11-8289-014-000-213
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MMT MACHRONE CORP
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
EDGE MOUNT
SPLIT BOARD LOCK
Body Breadth
0.315 inch
0.313 inch
Body Depth
0.315 inch
0.69 inch
Body Length
1.001 inch
1.46 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
1050VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Terminal Length
0.138 inch
0.614 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
10
14
Base Number Matches
1
3
Additional Feature
LATCH, EJECTOR
Insulator Color
GRAY
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LATCH & EJECT
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Compare MCA008-PA10T with alternatives
Compare 11-8289-014-000-213 with alternatives