4-1437539-4 vs 818-AG11D-LF feature comparison

4-1437539-4 TE Connectivity

Buy Now Datasheet

818-AG11D-LF TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Material NOT SPECIFIED BE-CU
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material POLYESTER
Number of Contacts 18 18
Base Number Matches 1 1
Body Breadth 0.4 inch
Body Depth 0.18 inch
Body Length 0.9 inch
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 4-1437539-4 with alternatives

Compare 818-AG11D-LF with alternatives