Part Details for 818-AG11D-LF by TE Connectivity
Overview of 818-AG11D-LF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 818-AG11D-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3446
|
Newark | Dip Socket, 18 Position, Through Hole, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 818-AG11D-LF RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 818-AG11D-LF
818-AG11D-LF CAD Models
818-AG11D-LF Part Data Attributes
|
818-AG11D-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
818-AG11D-LF
TE Connectivity
DIP SOCKET,18 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.9 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 818-AG11D-LF
This table gives cross-reference parts and alternative options found for 818-AG11D-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 818-AG11D-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
818-AG11D-ESL-LF | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 818-AG11D-LF vs 818-AG11D-ESL-LF |
4-1437539-1 | DIP18, IC SOCKET | TE's AMP | 818-AG11D-LF vs 4-1437539-1 |
818-AG11D-ESL | DIP18, IC SOCKET | TE Connectivity | 818-AG11D-LF vs 818-AG11D-ESL |
2-1571552-5 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 818-AG11D-LF vs 2-1571552-5 |
1571552-5 | DIP18, IC SOCKET, LEAD FREE | TE Connectivity | 818-AG11D-LF vs 1571552-5 |
5-1437537-6 | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 818-AG11D-LF vs 5-1437537-6 |
4-1571552-5 | DIP18, IC SOCKET, LEAD FREE | TE Connectivity | 818-AG11D-LF vs 4-1571552-5 |
818-AG10D-ES | SOCKET, DIP48, IC SOCKET | TE Connectivity | 818-AG11D-LF vs 818-AG10D-ES |