4-1437539-4
vs
818-AG11D-ES
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP18
DIP18
Housing Material
POLYESTER
POLYETHYLENE POLYESTER
Number of Contacts
18
18
Base Number Matches
1
3
Pbfree Code
No
Body Breadth
0.4 inch
Body Depth
0.18 inch
Body Length
0.9 inch
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Style
RND PIN-SKT
Current Rating
3 A
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.3051181102362205 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 4-1437539-4 with alternatives
Compare 818-AG11D-ES with alternatives